Part Details for MCF52259CAG80 by Freescale Semiconductor
Results Overview of MCF52259CAG80 by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF52259CAG80 Information
MCF52259CAG80 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF52259CAG80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$13.2000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Peripheral ICs | 3 |
|
RFQ | |
|
Win Source Electronics | MCU 32-bit ColdFire RISC 512KB Flash 3.3V 144-Pin LQFP Tray / IC MCU 32BIT 512KB FLASH 144LQFP | 5000 |
|
$16.2637 / $24.3956 | Buy Now |
Part Details for MCF52259CAG80
MCF52259CAG80 CAD Models
MCF52259CAG80 Part Data Attributes
|
MCF52259CAG80
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF52259CAG80
Freescale Semiconductor
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 96 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52259CAG80
This table gives cross-reference parts and alternative options found for MCF52259CAG80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52259CAG80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF52259CAG80 | NXP Semiconductors | $15.9146 | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144 | MCF52259CAG80 vs MCF52259CAG80 |
MCF52259CAG80 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | MCF52259CAG80 vs MCF52259CAG80 |
MCF52259CVN80 | NXP Semiconductors | $18.0007 | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, BGA144 | MCF52259CAG80 vs MCF52259CVN80 |
MCF52259CVN80 | Freescale Semiconductor | Check for Price | MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 80MHz, MAPBGA 144 | MCF52259CAG80 vs MCF52259CVN80 |