There are no models available for this part yet.
Overview of MCF5282CVF80 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCF5282CVF80 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCF5282CVF80
|
Avnet Americas | MCU 32-bit MCF528x ColdFire RISC 512KB Flash 3.3V 256-Pin MAPBGA Tray - Trays (Alt: MCF5282CVF80) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$46.4413 | Buy Now | |
DISTI #
MCF5282CVF80
|
Avnet Silica | MCU 32-bit MCF528x ColdFire RISC 512KB Flash 3.3V 256-Pin MAPBGA Tray (Alt: MCF5282CVF80) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MCF5282CVF80
|
EBV Elektronik | MCU 32-bit MCF528x ColdFire RISC 512KB Flash 3.3V 256-Pin MAPBGA Tray (Alt: MCF5282CVF80) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Win Source Electronics | Microcontroller User’s Manual | IC MCU 32BIT 512KB FLASH 256BGA | 302 |
|
$597.8200 | Buy Now |
CAD Models for MCF5282CVF80 by NXP Semiconductors
Part Data Attributes for MCF5282CVF80 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LBGA,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
80 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PBGA-B256
|
JESD-609 Code
|
e0
|
Length
|
17 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
142
|
Number of Terminals
|
256
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
220
|
Qualification Status
|
Not Qualified
|
ROM (words)
|
524288
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
80 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead/Silver (Sn/Pb/Ag)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
17 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MCF5282CVF80
This table gives cross-reference parts and alternative options found for MCF5282CVF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5282CVF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5282CVM80 | FLASH, 80MHz, RISC MICROCONTROLLER, PBGA256 | NXP Semiconductors | MCF5282CVF80 vs MCF5282CVM80 |
Related Parts for MCF5282CVF80
-
MCF5282CVF66Microcontrollers
-
MCF5282CVM80Microprocessors
-
STPM10BTROther Analog ICs
-
PTN04050AADSwitching Regulator or Controllers
-
STW9N150Power Field-Effect Transistors
-
MC56F8323VFBEDigital Signal Processors
-
VN920SPPeripheral Drivers
-
LTC1859IGAnalog to Digital Converters
-
MC32PF3000A3EPPower Management Circuits