Part Details for MCF5282CVM66 by Freescale Semiconductor
Overview of MCF5282CVM66 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5282CVM66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MCU 32BIT 512KB FLASH 256BGA | 2100 |
|
$44.9140 / $67.3710 | Buy Now |
Part Details for MCF5282CVM66
MCF5282CVM66 CAD Models
MCF5282CVM66 Part Data Attributes
|
MCF5282CVM66
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5282CVM66
Freescale Semiconductor
MCF5282 V2CORE 512KFLASH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MAPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5282CVM66
This table gives cross-reference parts and alternative options found for MCF5282CVM66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5282CVM66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5282CVM66 | RISC MICROCONTROLLER, PBGA256 | NXP Semiconductors | MCF5282CVM66 vs MCF5282CVM66 |
MCF5282CVF66 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA256 | NXP Semiconductors | MCF5282CVM66 vs MCF5282CVF66 |
MCF5282CVF66 | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PBGA256, MAPBGA-256 | Motorola Mobility LLC | MCF5282CVM66 vs MCF5282CVF66 |
MCF5282CVF66 | MCF5282 V2CORE 512KFLASH | Freescale Semiconductor | MCF5282CVM66 vs MCF5282CVF66 |