Part Details for MCFE1608T1R0MG by TAIYO YUDEN
Overview of MCFE1608T1R0MG by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCFE1608T1R0MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6744
|
Newark | Multilayer Inductor, 1Uh, 0.8A, 0603, Inductance:1Μh, Dc Resistance Max:0.34Ohm, Self Resonant Frequency:-, Dc Current Rating:800Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Mcoil Mc Series, Core Material:Metal Rohs Compliant: Yes |Taiyo Yuden MCFE1608T1R0MG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8000 |
|
$0.2150 / $0.3540 | Buy Now |
DISTI #
16AC2466
|
Newark | Inductor, Multilayer, 1Uh, 0.8A, Inductance:1Μh, Dc Resistance Max:0.34Ohm, Self Resonant Frequency:-, Dc Current Rating:800Ma, Product Range:Mcoil Mc Series, Inductance Tolerance:± 20%, Inductor Construction:Shielded Rohs Compliant: Yes |Taiyo Yuden MCFE1608T1R0MG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1390 | Buy Now |
DISTI #
587-5628-1-ND
|
DigiKey | FIXED IND 1UH 800MA 340 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4256 In Stock |
|
$0.1243 / $0.3400 | Buy Now |
DISTI #
MCFE1608T1R0MG
|
Avnet Americas | Power Inductor Metal 0603 1uH 20% Multilayer Paper T/R - Tape and Reel (Alt: MCFE1608T1R0MG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
95AJ6744
|
Avnet Americas | Power Inductor Metal 0603 1uH 20% Multilayer Paper T/R - Product that comes on tape, but is not reeled (Alt: 95AJ6744) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 8000 Partner Stock |
|
$0.1880 / $0.3540 | Buy Now |
DISTI #
963-MCFE1608T1R0MG
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSCNE1608FET1R0M 0603 1.0uH 0.8A 20% 340mOhms HiCur RoHS: Compliant | 0 |
|
$0.1200 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1132 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1226 / $0.1400 | Buy Now |
DISTI #
MCFE1608T1R0MG
|
Avnet Americas | Power Inductor Metal 0603 1uH 20% Multilayer Paper T/R - Tape and Reel (Alt: MCFE1608T1R0MG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
95AJ6744
|
Avnet Americas | Power Inductor Metal 0603 1uH 20% Multilayer Paper T/R - Product that comes on tape, but is not reeled (Alt: 95AJ6744) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 8000 Partner Stock |
|
$0.1880 / $0.3540 | Buy Now |
Part Details for MCFE1608T1R0MG
MCFE1608T1R0MG CAD Models
MCFE1608T1R0MG Part Data Attributes
|
MCFE1608T1R0MG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCFE1608T1R0MG
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.65 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |