Part Details for MCFE1608TR24MG by TAIYO YUDEN
Overview of MCFE1608TR24MG by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCFE1608TR24MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3380
|
Newark | Multilayer Inductor, 240Nh, 1.5A, 0603, Inductance:240Nh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:-, Dc Current Rating:1.5A, Inductor Case/Package:0603 [1608 Metric], Product Range:Mcoil Mc Series, Core Material:Metal Rohs Compliant: Yes |Taiyo Yuden MCFE1608TR24MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3994 |
|
$0.0950 | Buy Now |
DISTI #
16AC2464
|
Newark | Inductor, Multilayer, 0.24Uh, 1.5A, Inductance:240Nh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:-, Dc Current Rating:1.5A, Product Range:Mcoil Mc Series, Inductance Tolerance:± 20%, Inductor Construction:Shielded Rohs Compliant: Yes |Taiyo Yuden MCFE1608TR24MG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 | Buy Now |
DISTI #
587-MCFE1608TR24MGCT-ND
|
DigiKey | FIXED IND 240NH 2.6A 100MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3309 In Stock |
|
$0.1083 / $0.2300 | Buy Now |
DISTI #
40AH3380
|
Avnet Americas | Power Inductor Metal 0603 240nH 20% Multilayer Paper T/R - Product that comes on tape, but is not reeled (Alt: 40AH3380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 3994 Partner Stock |
|
$0.1880 / $0.3540 | Buy Now |
DISTI #
MCFE1608TR24MG
|
Avnet Americas | Power Inductor Metal 0603 240nH 20% Multilayer Paper T/R - Tape and Reel (Alt: MCFE1608TR24MG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
963-MCFE1608TR24MG
|
Mouser Electronics | Power Inductors - SMD 963-LSCNE1608FETR24M RPLCMT PN 0603 0.24uH 100mOhmsur RoHS: Compliant | 2284 |
|
$0.1060 / $0.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1226 / $0.1400 | Buy Now |
Part Details for MCFE1608TR24MG
MCFE1608TR24MG CAD Models
MCFE1608TR24MG Part Data Attributes
|
MCFE1608TR24MG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCFE1608TR24MG
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.65 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MCFE1608TR24MG
This table gives cross-reference parts and alternative options found for MCFE1608TR24MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCFE1608TR24MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSCNE1608FETR24MA | General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal Core-Core, SMD, 0603, CHIP | TAIYO YUDEN | MCFE1608TR24MG vs LSCNE1608FETR24MA |