Part Details for MCFT000203 by SPC Multicomp
Overview of MCFT000203 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MCFT000203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R8738
|
Newark | Inductor, 10H, 10%, 1812, 20Mhz, Inductance:10µh, Dc Resistance Max:1.6Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:250Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Mcft Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Multicomp Pro MCFT000203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 999 |
|
$0.0230 | Buy Now |
Part Details for MCFT000203
MCFT000203 CAD Models
MCFT000203 Part Data Attributes
|
MCFT000203
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCFT000203
SPC Multicomp
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |