Part Details for MCG35N04HE3-TP by Micro Commercial Components
Overview of MCG35N04HE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCG35N04HE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCG35N04HE3-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET, DFN3333 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9995 In Stock |
|
$0.2275 / $0.6900 | Buy Now |
DISTI #
833-MCG35N04HE3-TP
|
Mouser Electronics | MOSFET RoHS: Compliant | 5000 |
|
$0.2290 / $0.6900 | Buy Now |
|
Future Electronics | 40 V, 35 A, 8 mOhm, DFN3333 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2450 | Buy Now |
Part Details for MCG35N04HE3-TP
MCG35N04HE3-TP CAD Models
MCG35N04HE3-TP Part Data Attributes
|
MCG35N04HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCG35N04HE3-TP
Micro Commercial Components
Power Field-Effect Transistor, 35A I(D), 40V, 0.013ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.013 Ω |