Part Details for MCG4LX2WADCW by SPC Multicomp
Overview of MCG4LX2WADCW by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCG4LX2WADCW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7120
|
Newark | Led Bulb, G4, Cool White, 2W, Lamp Style:Frosted Capsule, Lamp Base Type:G4, Led Color:Cool White, Cct:6800K, Dimmable:Non-Dimmable, Beam Angle:270°, Equivalent Wattage:-, Luminous Flux:190Lm, Power Rating:2W, Supply Voltage:30Vdc Rohs Compliant: Yes |Multicomp Pro MCG4LX2WADCW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |