-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 53A I(D), 60V, 0.012ohm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCG53N06AHE3-TP-ND
|
DigiKey | Interface Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3303 | Buy Now |
DISTI #
833-MCG53N06AHE3-TP
|
Mouser Electronics | MOSFETs | 0 |
|
$0.3060 / $0.3150 | Order Now |
|
Future Electronics | 60 V, 20 A, 8.2 mOhm, DFN3333 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
|
LCSC | DFN3333 MOSFETs ROHS | 230 |
|
$0.2413 / $0.4277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCG53N06AHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCG53N06AHE3-TP
Micro Commercial Components
Power Field-Effect Transistor, 53A I(D), 60V, 0.012ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 53 A | |
Drain-source On Resistance-Max | 0.012 Ω |