Part Details for MCH6331-TL-H by onsemi
Overview of MCH6331-TL-H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCH6331-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2845
|
Newark | Power Field-Effect Transistor |Onsemi MCH6331-TL-H RoHS: Not Compliant Min Qty: 2140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1950 | Buy Now |
DISTI #
2156-MCH6331-TL-H-488-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR Min Qty: 1776 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
829850 In Stock |
|
$0.1700 | Buy Now |
DISTI #
MCH6331-TL-H
|
Avnet Americas | Trans MOSFET P-CH 30V 3.5A 6-Pin MCPH T/R - Tape and Reel (Alt: MCH6331-TL-H) RoHS: Compliant Min Qty: 2137 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 829850 Partner Stock |
|
$0.1451 / $0.1732 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 289161 |
|
$0.1450 / $0.1706 | Buy Now |
Part Details for MCH6331-TL-H
MCH6331-TL-H CAD Models
MCH6331-TL-H Part Data Attributes
|
MCH6331-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH6331-TL-H
onsemi
Power MOSFET, -30V, 98mΩ, -3.5A, Single P-Channel, SC 88FL / MCPH6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 6 | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN BISMUTH |
Alternate Parts for MCH6331-TL-H
This table gives cross-reference parts and alternative options found for MCH6331-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH6331-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH6342-TL-H | Single P-Channel Power MOSFET, -30V, -4.5A, 73mΩ, SC 88FL / MCPH6, 3000-REEL | onsemi | MCH6331-TL-H vs MCH6342-TL-H |
MCH6421 | Power Field-Effect Transistor, 5.5A I(D), 20V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MCPH6, 6 PIN | SANYO Semiconductor Co Ltd | MCH6331-TL-H vs MCH6421 |
MCH6342 | Power Field-Effect Transistor, 4.5A I(D), 30V, 0.073ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE, MCPH6, 6 PIN | SANYO Semiconductor Co Ltd | MCH6331-TL-H vs MCH6342 |
MCH6306 | Power Field-Effect Transistor, 4A I(D), 30V, 0.069ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MCPH6, 6 PIN | SANYO Semiconductor Co Ltd | MCH6331-TL-H vs MCH6306 |
MCH6331 | Power Field-Effect Transistor, 3.5A I(D), 30V, 0.098ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MCPH6, 6 PIN | SANYO Semiconductor Co Ltd | MCH6331-TL-H vs MCH6331 |
MCH6321-TL-E | Single P-Channel Power MOSFET, -20V, -4A, 83mΩ, SC 88FL / MCPH6, 3000-REEL | onsemi | MCH6331-TL-H vs MCH6321-TL-E |
MCH6301 | Power Field-Effect Transistor, 3A I(D), 20V, 0.115ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MCPH6, 6 PIN | SANYO Electric Co Ltd | MCH6331-TL-H vs MCH6301 |
MCH6307 | Power Field-Effect Transistor, 5A I(D), 12V, 0.046ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MCPH6, 6 PIN | SANYO Semiconductor Co Ltd | MCH6331-TL-H vs MCH6307 |
PJS6415A_S2_00001 | Power Field-Effect Transistor | PanJit Semiconductor | MCH6331-TL-H vs PJS6415A_S2_00001 |
PJS6415A_S1_00001 | Power Field-Effect Transistor | PanJit Semiconductor | MCH6331-TL-H vs PJS6415A_S1_00001 |