There are no models available for this part yet.
Overview of MCH6406-TL-E by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCH6406-TL-E by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MCH6406-TL-E-ND
|
DigiKey | NCH 4V DRIVE SERIES Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.1500 | Buy Now | |
DISTI #
MCH6406-TL-E
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 5 A, 0.037 ohm, SC-82, Surface Mount - Bulk (Alt: MCH6406-TL-E) RoHS: Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 27000 Partner Stock |
|
$0.1257 / $0.1501 | Buy Now | |
Rochester Electronics | NCH 4V DRIVE SERIES ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
$0.1257 / $0.1479 | Buy Now |