-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3385
|
Newark | Inductor, Multilayer, 0.47Uh, 3.15A, Inductance:470Nh, Rms Current (Irms):3.15A, Inductor Construction:Multilayer, Saturation Current (Isat):3.21A, Product Range:Mcoil Mc Series, Power Inductor Case:2Mm X 1.25Mm X 0.8Mm |Taiyo Yuden MCHK2012TR47M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 966 |
|
$0.0430 | Buy Now |
DISTI #
16AC2470
|
Newark | Inductor, Multilayer, 0.47Uh, 3.15A, Inductance:470Nh, Dc Resistance Max:0.036Ohm, Self Resonant Frequency:-, Dc Current Rating:3.15A, Product Range:Mcoil Mc Series, Inductance Tolerance:± 20%, Inductor Construction:Shielded Rohs Compliant: Yes |Taiyo Yuden MCHK2012TR47M Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1420 | Buy Now |
DISTI #
587-5630-1-ND
|
DigiKey | FIXED IND 470NH 3.21A 36MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
684 In Stock |
|
$0.1243 / $0.3400 | Buy Now |
DISTI #
MCHK2012TR47M
|
Avnet Americas | Power Inductor Metal 0805 470nH 20% Multilayer Paper T/R - Tape and Reel (Alt: MCHK2012TR47M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
40AH3385
|
Avnet Americas | Power Inductor Metal 0805 470nH 20% Multilayer Paper T/R - Product that comes on tape, but is not reeled (Alt: 40AH3385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 966 Partner Stock |
|
$0.2190 | Buy Now |
DISTI #
963-MCHK2012TR47M
|
Mouser Electronics | Power Inductors - SMD 963-LSCNA2012HKTR47M RPLCMT PN 0805 .47uH 3.15A 36mOhmsur RoHS: Compliant | 3364 |
|
$0.1240 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.1132 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1226 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCHK2012TR47M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCHK2012TR47M
TAIYO YUDEN
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 3.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MCHK2012TR47M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHK2012TR47M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLCNA2012HKTR47MA | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 0805, CHIP | TAIYO YUDEN | MCHK2012TR47M vs LLCNA2012HKTR47MA |