Part Details for MCI0603J222KT-T by AEM Inc
Overview of MCI0603J222KT-T by AEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for MCI0603J222KT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Fixed Inductors 0603 Package 2.2 nH | 8000 |
|
RFQ |
Part Details for MCI0603J222KT-T
MCI0603J222KT-T CAD Models
MCI0603J222KT-T Part Data Attributes
|
MCI0603J222KT-T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
MCI0603J222KT-T
AEM Inc
General Purpose Inductor, 2.2uH, 10%, Ferrite-Core, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | Ferrite | |
DC Resistance | 1.15 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 50 MHz | |
Tolerance | 10% |