Part Details for MCIMX255AJM4A by NXP Semiconductors
Overview of MCIMX255AJM4A by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX255AJM4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5962
|
Newark | Microprocessor-Mpu, 32 Bit, 400Mhz, Mapbga-400, Product Range:I.mx25 Series, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:400Pins, Supply Voltage Min:1.38V, Supply Voltage Max:1.52V Rohs Compliant: Yes |Nxp MCIMX255AJM4A Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0700 | Buy Now |
DISTI #
MCIMX255AJM4A-ND
|
DigiKey | IC MPU I.MX25 400MHZ 400LFBGA Min Qty: 450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.0080 | Buy Now |
DISTI #
MCIMX255AJM4A
|
Avnet Americas | Applications Processor Tray - Trays (Alt: MCIMX255AJM4A) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.5577 / $17.9415 | Buy Now |
DISTI #
841-MCIMX255AJM4A
|
Mouser Electronics | Microprocessors - MPU IMX25 1.2 AUTO RoHS: Compliant | 0 |
|
$17.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$16.7300 | Buy Now |
DISTI #
66436805
|
Verical | SOC i.MX25 ARM926EJ-S 0.09um 400-Pin MAP-BGA Tray Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 | Americas - 440 |
|
$21.2500 / $33.8750 | Buy Now |
DISTI #
MCIMX255AJM4A
|
Avnet Americas | Applications Processor Tray - Trays (Alt: MCIMX255AJM4A) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.5577 / $17.9415 | Buy Now |
DISTI #
MCIMX255AJM4A
|
Avnet Silica | Applications Processor Tray (Alt: MCIMX255AJM4A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S233100183421
|
Chip1Stop | Microprocessors RoHS: Compliant pbFree: No Container: Tray | 440 |
|
$16.7000 / $26.6000 | Buy Now |
DISTI #
MCIMX255AJM4A
|
EBV Elektronik | Applications Processor Tray (Alt: MCIMX255AJM4A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | EBV - 270 |
|
Buy Now |
Part Details for MCIMX255AJM4A
MCIMX255AJM4A CAD Models
MCIMX255AJM4A Part Data Attributes:
|
MCIMX255AJM4A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX255AJM4A
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA400
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.52 V | |
Supply Voltage-Min | 1.38 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |