Part Details for MCIMX283CVM4B by NXP Semiconductors
Results Overview of MCIMX283CVM4B by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX283CVM4B Information
MCIMX283CVM4B by NXP Semiconductors is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX283CVM4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6697
|
Newark | I.mx28 32-Bit Mpu, Arm926Ej-S Core, 454Mhz, Mapbga 289 Rohs Compliant: Yes |Nxp MCIMX283CVM4B RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$13.0000 / $15.3800 | Buy Now |
DISTI #
87R1028
|
Newark | I.mx28 32-Bit Mpu, Arm926Ej-S Core, 454Mhz, Mapbga 289/ Tray Rohs Compliant: Yes |Nxp MCIMX283CVM4B RoHS: Compliant Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 | Buy Now |
DISTI #
MCIMX283CVM4B
|
Avnet Americas | Low Power Applications Processor 289-Pin MAPBGA Tray - Trays (Alt: MCIMX283CVM4B) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 352 |
|
$11.3770 / $11.8454 | Buy Now |
DISTI #
MCIMX283CVM4B
|
Avnet Silica | Low Power Applications Processor 289-Pin MAPBGA Tray (Alt: MCIMX283CVM4B) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 15 Weeks, 0 Days | Silica - 17936 |
|
Buy Now | |
DISTI #
C1S233100231737
|
Chip1Stop | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 RoHS: Compliant pbFree: Yes Container: Tray | 760 |
|
$10.0000 / $10.2000 | Buy Now |
DISTI #
MCIMX283CVM4B
|
EBV Elektronik | Low Power Applications Processor 289-Pin MAPBGA Tray (Alt: MCIMX283CVM4B) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 2260 |
|
$15.2000 / $21.7200 | Buy Now |
Part Details for MCIMX283CVM4B
MCIMX283CVM4B CAD Models
MCIMX283CVM4B Part Data Attributes
|
MCIMX283CVM4B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX283CVM4B
NXP Semiconductors
32-BIT, 454MHz, RISC PROCESSOR, PBGA289
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT HAS ANALOG CORE SUPPLY VOLTAGE OF 1.62 TO 2.1 V | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.37 mm | |
Supply Voltage-Max | 1.55 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |