MCIMX285AVM4C
NXP Semiconductors
Description: Multifunction Peripheral

Overview of MCIMX285AVM4C by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MCIMX285AVM4C by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 65AC3848
Newark I.mx28 32-Bit Mpu, Arm926Ej-S Core, 454Mhz/ Tray Rohs Compliant: Yes |Nxp MCIMX285AVM4C RoHS: Compliant Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $16.4300
$16.4300 Buy Now
DISTI # 568-MCIMX285AVM4C-ND
DigiKey IC MPU I.MX28 454MHZ 289MAPBGA Min Qty: 760 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 760 $15.1010
$15.1010 Buy Now
DISTI # MCIMX285AVM4C
Avnet Americas Catskills Rev 1.2 - Trays (Alt: MCIMX285AVM4C) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 760 $16.5676
$16.5676 Buy Now
DISTI # 771-MCIMX285AVM4C
Mouser Electronics Microprocessors - MPU Catskills Rev 1.2 RoHS: Compliant 0
  • 760 $17.0800
$17.0800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 18 Weeks Container: Tray 0
Tray
  • 760 $16.1100
$16.1100 Buy Now
DISTI # MCIMX285AVM4C
Avnet Silica Catskills Rev 1.2 (Alt: MCIMX285AVM4C) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCIMX285AVM4C
EBV Elektronik Catskills Rev 1.2 (Alt: MCIMX285AVM4C) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 20 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MCIMX285AVM4C by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCIMX285AVM4C by NXP Semiconductors

MCIMX285AVM4C
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
MABGA-289
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
18 Weeks
Date Of Intro
2018-10-12
Additional Feature
IT HAS ANALOG CORE SUPPLY VOLTAGE OF 1.62 TO 2.1 V
JESD-30 Code
S-PBGA-B289
Length
14 mm
Moisture Sensitivity Level
3
Number of Terminals
289
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA289,17X17,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.37 mm
Supply Voltage-Max
1.55 V
Supply Voltage-Min
1.35 V
Supply Voltage-Nom
1.45 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
uPs/uCs/Peripheral ICs Type
SoC
Want to compare parts?
  1. MCIMX285AVM4C
    NXP Semiconductors
    Multifunction Peripheral
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCIMX285AVM4C by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCIMX285AVM4C by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MCIMX285AVM4C would you like to use for your alert(s)?
  • Please alert me when MCIMX285AVM4C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCIMX285AVM4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCIMX285AVM4C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCIMX285AVM4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCIMX285AVM4C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCIMX285AVM4C by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: