Part Details for MCIMX31CVKN5D by NXP Semiconductors
Overview of MCIMX31CVKN5D by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX31CVKN5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5002
|
Newark | I.mx31 32-Bit Mpu, Arm1136Jf-S Core, 532Mhz, Mapbga 457/ Tray Rohs Compliant: Yes |Nxp MCIMX31CVKN5D Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6000 | Buy Now |
DISTI #
61AC0187
|
Newark | I.mx31 32-Bit Mpu, Arm1136Jf-S Core, 532Mhz, Mapbga 457 Rohs Compliant: Yes |Nxp MCIMX31CVKN5D Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6000 / $35.6200 | Buy Now |
DISTI #
MCIMX31CVKN5D-ND
|
DigiKey | IC MPU I.MX31 532MHZ 457LFBGA Min Qty: 760 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.9950 | Buy Now |
DISTI #
MCIMX31CVKN5D
|
Avnet Americas | Applications Processor 457-Pin MAPBGA Tray - Trays (Alt: MCIMX31CVKN5D) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 10 |
|
$31.5414 / $36.3743 | Buy Now |
DISTI #
841-MCIMX31CVKN5D
|
Mouser Electronics | Processors - Application Specialized 2.0.1 CONSUMER FULL RoHS: Compliant | 0 |
|
$37.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Container: Tray | 0Tray |
|
$33.9200 | Buy Now |
DISTI #
MCIMX31CVKN5D
|
Avnet Americas | Applications Processor 457-Pin MAPBGA Tray - Trays (Alt: MCIMX31CVKN5D) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 10 |
|
$31.5414 / $36.3743 | Buy Now |
DISTI #
MCIMX31CVKN5D
|
Avnet Silica | Applications Processor 457-Pin MAPBGA Tray (Alt: MCIMX31CVKN5D) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Multimedia Applications Processors | IC MPU I.MX31 532MHZ 457MAPBGA | 1800 |
|
RFQ | |
DISTI #
MCIMX31CVKN5D
|
EBV Elektronik | Applications Processor 457-Pin MAPBGA Tray (Alt: MCIMX31CVKN5D) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX31CVKN5D
MCIMX31CVKN5D CAD Models
MCIMX31CVKN5D Part Data Attributes:
|
MCIMX31CVKN5D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX31CVKN5D
NXP Semiconductors
32-BIT, 532MHz, MICROPROCESSOR, PBGA457
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-457 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | UNAVAILABLE FOR IMPORT OR SALE IN US | |
JESD-30 Code | S-PBGA-B457 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 457 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA457,26X26,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.52 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |