Part Details for MCIMX31LDVKN5D by Freescale Semiconductor
Overview of MCIMX31LDVKN5D by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX31LDVKN5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCIMX31LDVKN5D-FR-ND
|
DigiKey | IC MPU I.MX31 532MHZ 457MAPBGA Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
41466 In Stock |
|
$32.5600 | Buy Now |
|
Rochester Electronics | i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 457 RoHS: Compliant Status: Active Min Qty: 1 | 42148 |
|
$27.9500 / $32.8800 | Buy Now |
|
Chip1Cloud | IC MPU I.MX31 532MHZ 457MAPBGA | 6000 |
|
RFQ |
Part Details for MCIMX31LDVKN5D
MCIMX31LDVKN5D CAD Models
MCIMX31LDVKN5D Part Data Attributes:
|
MCIMX31LDVKN5D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX31LDVKN5D
Freescale Semiconductor
i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 457
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-457 | |
Pin Count | 457 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | UNAVAILABLE FOR IMPORT OR SALE IN US | |
JESD-30 Code | S-PBGA-B457 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 457 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA457,26X26,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.52 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX31LDVKN5D
This table gives cross-reference parts and alternative options found for MCIMX31LDVKN5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX31LDVKN5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX31CVKN5D | i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 457 | Freescale Semiconductor | MCIMX31LDVKN5D vs MCIMX31CVKN5D |
MCIMX31CJKN5D | i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 457 | Freescale Semiconductor | MCIMX31LDVKN5D vs MCIMX31CJKN5D |
MCIMX31LCJKN5D | 32-BIT, 532MHz, MICROPROCESSOR, PBGA457, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-457 | Freescale Semiconductor | MCIMX31LDVKN5D vs MCIMX31LCJKN5D |
MCIMX31LCVKN5D | i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 457 | Freescale Semiconductor | MCIMX31LDVKN5D vs MCIMX31LCVKN5D |