Part Details for MCIMX355AVM4B by NXP Semiconductors
Overview of MCIMX355AVM4B by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MCIMX355AVM4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8840
|
Newark | I.mx35 32-Bit Mpu, Arm1136Jf-S Core, 400Mhz, Mapbga 400/ Tray Rohs Compliant: Yes |Nxp MCIMX355AVM4B Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5900 | Buy Now |
DISTI #
MCIMX355AVM4B-ND
|
DigiKey | IC MPU I.MX35 400MHZ 400LFBGA Min Qty: 450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.0500 | Buy Now |
DISTI #
MCIMX355AVM4B
|
Avnet Americas | Applications Processor 400-Pin MAPBGA Tray - Trays (Alt: MCIMX355AVM4B) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$19.6845 / $22.7007 | Buy Now |
DISTI #
841-MCIMX355AVM4B
|
Mouser Electronics | Processors - Application Specialized RINGO MX35 TO2 RoHS: Compliant | 0 |
|
$24.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$21.1700 | Buy Now |
DISTI #
MCIMX355AVM4B
|
Avnet Americas | Applications Processor 400-Pin MAPBGA Tray - Trays (Alt: MCIMX355AVM4B) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$19.6845 / $22.7007 | Buy Now |
DISTI #
MCIMX355AVM4B
|
Avnet Silica | Applications Processor 400-Pin MAPBGA Tray (Alt: MCIMX355AVM4B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX355AVM4B
|
EBV Elektronik | Applications Processor 400-Pin MAPBGA Tray (Alt: MCIMX355AVM4B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1605 |
|
$15.8800 | RFQ |
Part Details for MCIMX355AVM4B
MCIMX355AVM4B CAD Models
MCIMX355AVM4B Part Data Attributes:
|
MCIMX355AVM4B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX355AVM4B
NXP Semiconductors
SPECIALTY CONSUMER CIRCUIT, PBGA400
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.22 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |