Part Details for MCIMX502CVK8B by NXP Semiconductors
Overview of MCIMX502CVK8B by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCIMX502CVK8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7444
|
Newark | I.mx50 32-Bit Mpu, Arm Cortex-A8 Core, 800Mhz, Mapbga 416/Tray Rohs Compliant: Yes |Nxp MCIMX502CVK8B Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6400 | Buy Now |
DISTI #
MCIMX502CVK8B-ND
|
DigiKey | IC MPU I.MX50 800MHZ 416MAPBGA Min Qty: 800 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.4131 | Buy Now |
DISTI #
MCIMX502CVK8B
|
Avnet Americas | MPU i.MX50 RISC 32-Bit 800MHz 1.8V/3.3V 416-Pin MAPBGA Tray - Trays (Alt: MCIMX502CVK8B) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$14.0224 / $16.0913 | Buy Now |
DISTI #
841-MCIMX502CVK8B
|
Mouser Electronics | Processors - Application Specialized Codex 13mm Rev 1.1 RoHS: Compliant | 0 |
|
$16.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$15.3300 | Buy Now |
DISTI #
MCIMX502CVK8B
|
Avnet Americas | MPU i.MX50 RISC 32-Bit 800MHz 1.8V/3.3V 416-Pin MAPBGA Tray - Trays (Alt: MCIMX502CVK8B) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$14.0224 / $16.0913 | Buy Now |
DISTI #
MCIMX502CVK8B
|
Avnet Americas | MPU i.MX50 RISC 32-Bit 800MHz 1.8V/3.3V 416-Pin MAPBGA Tray - Trays (Alt: MCIMX502CVK8B) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$14.0224 / $16.0913 | Buy Now |
DISTI #
MCIMX502CVK8B
|
Avnet Silica | MPU i.MX50 RISC 32-Bit 800MHz 1.8V/3.3V 416-Pin MAPBGA Tray (Alt: MCIMX502CVK8B) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX502CVK8B
|
EBV Elektronik | MPU i.MX50 RISC 32-Bit 800MHz 1.8V/3.3V 416-Pin MAPBGA Tray (Alt: MCIMX502CVK8B) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX502CVK8B
MCIMX502CVK8B CAD Models
MCIMX502CVK8B Part Data Attributes
|
MCIMX502CVK8B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX502CVK8B
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA416
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-416 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B416 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 416 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA416,24X24,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.52 mm | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | SoC |