Part Details for MCIMX502CVM8B by Freescale Semiconductor
Overview of MCIMX502CVM8B by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCIMX502CVM8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 400 RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$15.6700 / $18.4400 | Buy Now |
Part Details for MCIMX502CVM8B
MCIMX502CVM8B CAD Models
MCIMX502CVM8B Part Data Attributes
|
MCIMX502CVM8B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX502CVM8B
Freescale Semiconductor
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 400
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 0.5 MM PITCH, ROHS COMPLIANT, PLASTIC, MABGA-400 | |
Pin Count | 400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 0.9 V MINIMUM SUPPLY 24 MHZ | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.275 V | |
Supply Voltage-Min | 1.175 V | |
Supply Voltage-Nom | 1.225 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |