Part Details for MCIMX502CVM8B by NXP Semiconductors
Overview of MCIMX502CVM8B by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCIMX502CVM8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T7618
|
Newark | I.mx50 32-Bit Mpu, Arm Cortex-A8 Core, 800Mhz, Mapbga 400/Tray Rohs Compliant: Yes |Nxp MCIMX502CVM8B Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6400 / $16.1000 | Buy Now |
DISTI #
568-14902-ND
|
DigiKey | IC MPU I.MX50 800MHZ 400LFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
450 In Stock |
|
$17.4131 / $25.7700 | Buy Now |
DISTI #
MCIMX502CVM8B
|
Avnet Americas | Applications Processor 400-Pin MABGA - Trays (Alt: MCIMX502CVM8B) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$14.2523 / $16.4361 | Buy Now |
DISTI #
841-MCIMX502CVM8B
|
Mouser Electronics | Processors - Application Specialized Codex 17mm Rev 1.1 RoHS: Compliant | 0 |
|
$16.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$15.3300 | Buy Now |
DISTI #
MCIMX502CVM8B
|
Avnet Americas | Applications Processor 400-Pin MABGA - Trays (Alt: MCIMX502CVM8B) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$14.2523 / $16.4361 | Buy Now |
DISTI #
MCIMX502CVM8B
|
Avnet Americas | Applications Processor 400-Pin MABGA - Trays (Alt: MCIMX502CVM8B) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$14.2523 / $16.4361 | Buy Now |
DISTI #
MCIMX502CVM8B
|
Avnet Silica | Applications Processor 400-Pin MABGA (Alt: MCIMX502CVM8B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX502CVM8B
|
EBV Elektronik | Applications Processor 400-Pin MABGA (Alt: MCIMX502CVM8B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX502CVM8B
MCIMX502CVM8B CAD Models
MCIMX502CVM8B Part Data Attributes
|
MCIMX502CVM8B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX502CVM8B
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA400
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 17 X 17 MM, 0.5 MM PITCH, ROHS COMPLIANT, PLASTIC, MABGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 0.9 V MINIMUM SUPPLY 24 MHZ | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.275 V | |
Supply Voltage-Min | 1.175 V | |
Supply Voltage-Nom | 1.225 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |