Part Details for MCIMX512DJM8C by NXP Semiconductors
Overview of MCIMX512DJM8C by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX512DJM8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R6135
|
Newark | Microprocessor-Mpu, 32 Bit, 800Mhz, Mapbga-529, Product Range:I.mx Family I.mx51 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:529Pins, Supply Voltage Min:1.05V Rohs Compliant: Yes |Nxp MCIMX512DJM8C Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7400 | Buy Now |
DISTI #
MCIMX512DJM8C-ND
|
DigiKey | IC MPU I.MX51 800MHZ 529BGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
123 In Stock |
|
$42.1836 / $59.8900 | Buy Now |
DISTI #
MCIMX512DJM8C
|
Avnet Americas | Processor, Multimedia Applications, No VCs, No GA, 19x19mm 529-Pin BGA, -20 to+85°C - Trays (Alt: MCIMX512DJM8C) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$35.7171 / $41.1899 | Buy Now |
DISTI #
841-MCIMX512DJM8C
|
Mouser Electronics | Processors - Application Specialized iMX512 App Processor Extended Temp RoHS: Compliant | 420 |
|
$40.0300 / $59.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$38.4100 | Buy Now |
DISTI #
MCIMX512DJM8C
|
Avnet Americas | Processor, Multimedia Applications, No VCs, No GA, 19x19mm 529-Pin BGA, -20 to+85°C - Trays (Alt: MCIMX512DJM8C) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$35.7171 / $41.1899 | Buy Now |
DISTI #
MCIMX512DJM8C
|
Avnet Silica | Processor, Multimedia Applications, No VCs, No GA, 19x19mm 529-Pin BGA, -20 to+85�C (Alt: MCIMX512DJM8C) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX512DJM8C
|
EBV Elektronik | Processor, Multimedia Applications, No VCs, No GA, 19x19mm 529-Pin BGA, -20 to+85�C (Alt: MCIMX512DJM8C) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX512DJM8C
MCIMX512DJM8C CAD Models
MCIMX512DJM8C Part Data Attributes:
|
MCIMX512DJM8C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX512DJM8C
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA529
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-529 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B529 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 529 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |