Part Details for MCIMX515DJM8CR2 by NXP Semiconductors
Overview of MCIMX515DJM8CR2 by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCIMX515DJM8CR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R8856
|
Newark | I.mx51 32-Bit Mpu, Arm Cortex-A8 Core, 800Mhz, Mapbga 529/Reel Rohs Compliant: Yes |Nxp MCIMX515DJM8CR2 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$36.0900 / $36.7000 | Buy Now |
DISTI #
2156-MCIMX515DJM8CR2-FR-ND
|
DigiKey | IC MPU I.MX51 800MHZ 529BGA Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
15532 In Stock |
|
$56.9400 | Buy Now |
DISTI #
2156-MCIMX515DJM8CR2-ND
|
DigiKey | IC MPU I.MX51 800MHZ 529BGA Min Qty: 6 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
3651 In Stock |
|
$56.9400 | Buy Now |
DISTI #
MCIMX515DJM8CR2-ND
|
DigiKey | IC MPU I.MX51 800MHZ 529BGA Min Qty: 6 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$42.8790 | Buy Now |
DISTI #
MCIMX515DJM8CR2
|
Avnet Americas | Processor, Multimedia Applications, 19x19mm 529-Pin BGA, -20 to+85°C, T/R - Tape and Reel (Alt: MCIMX515DJM8CR2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$36.9960 / $42.4544 | Buy Now |
DISTI #
841-MCIMX515DJM8CR2
|
Mouser Electronics | Processors - Application Specialized i.MX51 32bit 800 MHz RoHS: Compliant | 0 |
|
$40.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$40.4400 | Buy Now |
|
Rochester Electronics | i.MX51 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 529 RoHS: Compliant Status: Active Min Qty: 1 | 3651 |
|
$48.8700 / $57.4900 | Buy Now |
DISTI #
MCIMX515DJM8CR2
|
Avnet Americas | Processor, Multimedia Applications, 19x19mm 529-Pin BGA, -20 to+85°C, T/R - Tape and Reel (Alt: MCIMX515DJM8CR2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$36.9960 / $42.4544 | Buy Now |
DISTI #
MCIMX515DJM8CR2
|
Avnet Silica | Processor, Multimedia Applications, 19x19mm 529-Pin BGA, -20 to+85�C, T/R (Alt: MCIMX515DJM8CR2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for MCIMX515DJM8CR2
MCIMX515DJM8CR2 CAD Models
MCIMX515DJM8CR2 Part Data Attributes:
|
MCIMX515DJM8CR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX515DJM8CR2
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-529 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B529 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 529 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |