-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROPROCESSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3966
|
Newark | Mpu, 32Bit, Aec-Q100, 852Mhz, Mapbga-624, Product Range:I.mx Family I.mx 6Dual Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:624Pins, Mpu Case Style:Fcpbga, Supply Voltage Min:925Mv, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX6D6AVT08AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$69.9200 / $78.8700 | Buy Now |
DISTI #
MCIMX6D6AVT08AD
|
Avnet Americas | MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6D6AVT08AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$50.6402 / $52.7635 | Buy Now |
DISTI #
MCIMX6D6AVT08AD
|
Avnet Americas | MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6D6AVT08AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$50.6743 / $52.7603 | Buy Now |
|
Rochester Electronics | MCIMX6D - i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624 RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$50.2400 / $59.1000 | Buy Now |
|
Ameya Holding Limited | IC MPU I.MX6D 852MHZ 624FCBGA | 4500 |
|
RFQ | |
DISTI #
MCIMX6D6AVT08AD
|
Avnet Silica | MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray (Alt: MCIMX6D6AVT08AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 180 |
|
Buy Now | |
DISTI #
MCIMX6D6AVT08AD
|
EBV Elektronik | MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray (Alt: MCIMX6D6AVT08AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 840 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4451 |
|
RFQ | |
|
LCSC | ARM-ASeries 852MHz FCPBGA-624 Microcontrollers (MCU/MPU/SOC) ROHS | 59 |
|
$46.2291 / $62.6166 | Buy Now |
|
Win Source Electronics | SOC i.MX 6Dual ARM Cortex A9 0.04um Automotive 624-Pin FCBGA Tray | IC MPU I.MX6D 852MHZ 624FCBGA | 3800 |
|
$37.6820 / $56.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6D6AVT08AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6D6AVT08AD
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24MHZ NOMINAL EXTERNAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.225 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MCIMX6D6AVT08AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6D6AVT08AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCIMX6D6AVT08AE | NXP Semiconductors | Check for Price | Multifunction Peripheral | MCIMX6D6AVT08AD vs MCIMX6D6AVT08AE |