Part Details for MCIMX6DP7CVT8AB by NXP Semiconductors
Overview of MCIMX6DP7CVT8AB by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX6DP7CVT8AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4365
|
Newark | I.mx 6Dp Rom Perf Enhan/ Tray Rohs Compliant: Yes |Nxp MCIMX6DP7CVT8AB Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1400 | Buy Now |
DISTI #
568-13541-ND
|
DigiKey | IC MPU I.MX6DP 800MHZ 624FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
300 In Stock |
|
$69.2231 / $90.9800 | Buy Now |
DISTI #
MCIMX6DP7CVT8AB
|
Avnet Americas | Microprocessor, 2 Cores, 32-bit, ARM Cortex-A9, 800 MHz, FCPBGA, 624 Pins - Trays (Alt: MCIMX6DP7CVT8AB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$60.7048 / $70.0064 | Buy Now |
DISTI #
771-MCIMX6DP7CVT8AB
|
Mouser Electronics | Processors - Application Specialized I.MX 6DP ROM Perf Enhan RoHS: Compliant | 300 |
|
$65.8100 / $82.1900 | Buy Now |
DISTI #
V36:1790_18659182
|
Arrow Electronics | SOC i.MX 6Dual ARM Cortex A9 40nm 624-Pin FBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2317 | Americas - 200 |
|
$60.1600 / $72.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$65.2800 | Buy Now |
DISTI #
68402002
|
Verical | SOC i.MX 6Dual ARM Cortex A9 40nm 624-Pin FBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 200 |
|
$60.1600 / $72.7600 | Buy Now |
DISTI #
79022172
|
Verical | SOC i.MX 6Dual ARM Cortex A9 40nm 624-Pin FBGA Tray Min Qty: 60 Package Multiple: 60 Date Code: 2410 | Americas - 120 |
|
$66.9447 | Buy Now |
|
Rochester Electronics | i.MX 6QP ROM Perf Enhan RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$66.7500 / $78.5300 | Buy Now |
DISTI #
MCIMX6DP7CVT8AB
|
Avnet Americas | Microprocessor, 2 Cores, 32-bit, ARM Cortex-A9, 800 MHz, FCPBGA, 624 Pins - Trays (Alt: MCIMX6DP7CVT8AB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$60.7048 / $70.0064 | Buy Now |
Part Details for MCIMX6DP7CVT8AB
MCIMX6DP7CVT8AB CAD Models
MCIMX6DP7CVT8AB Part Data Attributes:
|
MCIMX6DP7CVT8AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6DP7CVT8AB
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |