Part Details for MCIMX6G1CVM05AA by NXP Semiconductors
Overview of MCIMX6G1CVM05AA by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX6G1CVM05AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCIMX6G1CVM05AA
|
Avnet Americas | MPU i.MX 6UltraLite RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 289-Pin MAPBGA - Trays (Alt: MCIMX6G1CVM05AA) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Container: Tray | 0 |
|
RFQ | |
DISTI #
MCIMX6G1CVM05AA
|
Avnet Americas | MPU i.MX 6UltraLite RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 289-Pin MAPBGA - Trays (Alt: MCIMX6G1CVM05AA) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Container: Tray | 0 |
|
RFQ | |
DISTI #
MCIMX6G1CVM05AA
|
Avnet Americas | MPU i.MX 6UltraLite RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 289-Pin MAPBGA - Trays (Alt: MCIMX6G1CVM05AA) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Container: Tray | 0 |
|
RFQ | |
DISTI #
MCIMX6G1CVM05AA
|
EBV Elektronik | MPU i.MX 6UltraLite RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 289-Pin MAPBGA (Alt: MCIMX6G1CVM05AA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 87 |
|
RFQ |
Part Details for MCIMX6G1CVM05AA
MCIMX6G1CVM05AA CAD Models
MCIMX6G1CVM05AA Part Data Attributes
|
MCIMX6G1CVM05AA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6G1CVM05AA
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-04-01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e2 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.32 mm | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6G1CVM05AA
This table gives cross-reference parts and alternative options found for MCIMX6G1CVM05AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6G1CVM05AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6G1CVM05AB | Multifunction Peripheral | NXP Semiconductors | MCIMX6G1CVM05AA vs MCIMX6G1CVM05AB |