-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1174
|
Newark | Mpu, 32Bit, 528Mhz, -40 To 105Deg C, Product Range:I.mx Family I.mx 6Ultralite Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:272Pins, Mpu Case Style:Mapbga, Supply Voltage Min:925Mv, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX6G2CVK05AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.1400 / $24.2400 | Buy Now |
DISTI #
568-14962-ND
|
DigiKey | IC MPU I.MX6UL 528MHZ 272MAPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
430 In Stock |
|
$11.4261 / $21.4400 | Buy Now |
DISTI #
MCIMX6G2CVK05AB
|
Avnet Americas | i.MX6UL 9X9 - Trays (Alt: MCIMX6G2CVK05AB) Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.1647 | Buy Now |
DISTI #
MCIMX6G2CVK05AB
|
Avnet Americas | i.MX6UL 9X9 - Trays (Alt: MCIMX6G2CVK05AB) Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.1647 | Buy Now |
DISTI #
841-MCIMX6G2CVK05AB
|
Mouser Electronics | Processors - Application Specialized i.MX6UL 9X9 RoHS: Compliant | 260 |
|
$11.4200 / $21.4400 | Buy Now |
DISTI #
MCIMX6G2CVK05AB
|
Avnet Silica | i.MX6UL 9X9 (Alt: MCIMX6G2CVK05AB) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6G2CVK05AB
|
EBV Elektronik | i.MX6UL 9X9 (Alt: MCIMX6G2CVK05AB) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 1040 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6G2CVK05AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6G2CVK05AB
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-272 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B272 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.23 mm | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MCIMX6G2CVK05AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6G2CVK05AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6G1CVM05AA | MICROPROCESSOR | NXP Semiconductors | MCIMX6G2CVK05AB vs MCIMX6G1CVM05AA |
MCIMX6G3CVM05AA | MICROPROCESSOR | NXP Semiconductors | MCIMX6G2CVK05AB vs MCIMX6G3CVM05AA |
MCIMX6G2CVK05AA | MICROPROCESSOR | NXP Semiconductors | MCIMX6G2CVK05AB vs MCIMX6G2CVK05AA |
MCIMX6G3CVM05AB | Multifunction Peripheral | NXP Semiconductors | MCIMX6G2CVK05AB vs MCIMX6G3CVM05AB |
MCIMX6G3CVK05AB | Multifunction Peripheral | NXP Semiconductors | MCIMX6G2CVK05AB vs MCIMX6G3CVK05AB |
MCIMX6G1CVM05AB | Multifunction Peripheral | NXP Semiconductors | MCIMX6G2CVK05AB vs MCIMX6G1CVM05AB |
MCIMX6G1AVM05AB | MICROPROCESSOR | NXP Semiconductors | MCIMX6G2CVK05AB vs MCIMX6G1AVM05AB |