Part Details for MCIMX6G3CVK05AB by NXP Semiconductors
Overview of MCIMX6G3CVK05AB by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCIMX6G3CVK05AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5881
|
Newark | I.mx6Ul 9X9/ Tray Rohs Compliant: Yes |Nxp MCIMX6G3CVK05AB RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7000 / $15.1300 | Buy Now |
DISTI #
MCIMX6G3CVK05AB-ND
|
DigiKey | IC MPU I.MX6UL 528MHZ 272MAPBGA Min Qty: 260 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.6166 | Buy Now |
DISTI #
MCIMX6G3CVK05AB
|
Avnet Americas | i.MX6UL 9X9 - Trays (Alt: MCIMX6G3CVK05AB) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 255 Partner Stock |
|
RFQ | |
DISTI #
MCIMX6G3CVK05AB
|
Avnet Americas | i.MX6UL 9X9 - Trays (Alt: MCIMX6G3CVK05AB) Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.8862 | Buy Now |
DISTI #
841-MCIMX6G3CVK05AB
|
Mouser Electronics | Processors - Application Specialized i.MX6UL 9X9 RoHS: Compliant | 0 |
|
$15.3500 / $15.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$14.4100 | Buy Now |
|
Rochester Electronics | i.MX6UL 9X9 - Microprocessors (MPU) ARM Cortex-A7 32Bit RoHS: Compliant Status: Active Min Qty: 1 | 255 |
|
$13.3900 / $15.7600 | Buy Now |
DISTI #
MCIMX6G3CVK05AB
|
Avnet Silica | i.MX6UL 9X9 (Alt: MCIMX6G3CVK05AB) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6G3CVK05AB
|
EBV Elektronik | i.MX6UL 9X9 (Alt: MCIMX6G3CVK05AB) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX6G3CVK05AB
MCIMX6G3CVK05AB CAD Models
MCIMX6G3CVK05AB Part Data Attributes
|
MCIMX6G3CVK05AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6G3CVK05AB
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-272 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B272 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.23 mm | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6G3CVK05AB
This table gives cross-reference parts and alternative options found for MCIMX6G3CVK05AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6G3CVK05AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6G2CVK05AB | Multifunction Peripheral | NXP Semiconductors | MCIMX6G3CVK05AB vs MCIMX6G2CVK05AB |
MCIMX6G1CVM05AA | MICROPROCESSOR | NXP Semiconductors | MCIMX6G3CVK05AB vs MCIMX6G1CVM05AA |
MCIMX6G3CVM05AA | MICROPROCESSOR | NXP Semiconductors | MCIMX6G3CVK05AB vs MCIMX6G3CVM05AA |
MCIMX6G2CVK05AA | MICROPROCESSOR | NXP Semiconductors | MCIMX6G3CVK05AB vs MCIMX6G2CVK05AA |
MCIMX6G3CVM05AB | Multifunction Peripheral | NXP Semiconductors | MCIMX6G3CVK05AB vs MCIMX6G3CVM05AB |
MCIMX6G1CVM05AB | Multifunction Peripheral | NXP Semiconductors | MCIMX6G3CVK05AB vs MCIMX6G1CVM05AB |
MCIMX6G1AVM05AB | MICROPROCESSOR | NXP Semiconductors | MCIMX6G3CVK05AB vs MCIMX6G1AVM05AB |