-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC PROCESSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6L2DVN10AB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1155
|
Newark | I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 1Ghz, Mapbga 432/ Tray Rohs Compliant: Yes |Nxp MCIMX6L2DVN10AB RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 | Buy Now |
DISTI #
MCIMX6L2DVN10AB
|
Avnet Americas | MPU i.MX 6SoloLite RISC 32Bit 1000MHz 1.975V/3.6V 432-Pin MAPBGA Tray - Trays (Alt: MCIMX6L2DVN10AB) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$13.9659 / $14.9671 | Buy Now |
DISTI #
MCIMX6L2DVN10AB
|
Avnet Americas | MPU i.MX 6SoloLite RISC 32Bit 1000MHz 1.975V/3.6V 432-Pin MAPBGA Tray - Trays (Alt: MCIMX6L2DVN10AB) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$13.9659 / $14.9671 | Buy Now |
DISTI #
MCIMX6L2DVN10AB
|
Avnet Americas | MPU i.MX 6SoloLite RISC 32Bit 1000MHz 1.975V/3.6V 432-Pin MAPBGA Tray - Trays (Alt: MCIMX6L2DVN10AB) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | 2646 |
|
RFQ | ||
|
Rochester Electronics | MCIMX6L - i.MX 6SoloLite Processor Single-Core, Low-Power, EPD Controller, Arm Cortex-A9 Core RoHS: Compliant Status: Active Min Qty: 1 | 10698 |
|
$14.7900 / $17.4000 | Buy Now |
DISTI #
MCIMX6L2DVN10AB
|
Avnet Silica | MPU i.MX 6SoloLite RISC 32Bit 1000MHz 1.975V/3.6V 432-Pin MAPBGA Tray (Alt: MCIMX6L2DVN10AB) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6L2DVN10AB
|
EBV Elektronik | MPU i.MX 6SoloLite RISC 32Bit 1000MHz 1.975V/3.6V 432-Pin MAPBGA Tray (Alt: MCIMX6L2DVN10AB) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 5127 |
|
RFQ | |
|
Win Source Electronics | IC MPU I.MX6SL 1.0GHZ 432MAPBGA | 1708 |
|
$16.7143 / $25.0714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6L2DVN10AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6L2DVN10AB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TFBGA-432 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B432 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 432 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA432,24X24,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.375 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | SoC |