Part Details for MCIMX6Q-SDB by NXP Semiconductors
Overview of MCIMX6Q-SDB by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX6Q-SDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3616
|
Newark | Evaluation Board, I.mx 6 Quad Sabre Board, Silicon Manufacturer:Nxp, No. Of Bits:32Bit, Silicon Family Name:I.mx6 Quad, Core Architecture:Arm, Core Sub-Architecture:Cortex-A9, Silicon Core Number:I.mx6, Kit Contents:Board Only Rohs Compliant: Yes |Nxp MCIMX6Q-SDB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$626.1800 | Buy Now |
DISTI #
MCIMX6Q-SDB-ND
|
DigiKey | SABRE I.MX 6QUAD EVAL BRD Min Qty: 1 Lead time: 15 Weeks Container: Box |
28 In Stock |
|
$573.6000 | Buy Now |
DISTI #
MCIMX6Q-SDB
|
Avnet Americas | Development Kits For i.MX6 Smart Devices Applications Processors - Boxed Product (Development Kits) (Alt: MCIMX6Q-SDB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$592.7169 / $683.5364 | Buy Now |
DISTI #
841-MCIMX6Q-SDB
|
Mouser Electronics | Development Boards & Kits - ARM SABRE Board, Hardware, i.MX 6Quad/6Dual, No Display, No Camera RoHS: Compliant | 7 |
|
$573.6100 | Buy Now |
DISTI #
V99:2348_07208704
|
Arrow Electronics | i.MX6Q Application Processor and SOC Development Board 1000MHz CPU 1GB RAM 8GB eMMC Flash Android/Linux/QNX/WinCE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1932 | Americas - 1 |
|
$304.0800 / $614.8004 | Buy Now |
|
Future Electronics | .MX 6Quad SABRE ARM Cortex-A9 Microcontroller Embedded Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Box | 1Box |
|
$562.3600 | Buy Now |
DISTI #
54419659
|
Verical | i.MX6Q Application Processor and SOC Development Board 1000MHz CPU 1GB RAM 8GB eMMC Flash Android/Linux/QNX/WinCE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1932 | Americas - 8 |
|
$615.0000 | Buy Now |
DISTI #
68494294
|
Verical | i.MX6Q Application Processor and SOC Development Board 1000MHz CPU 1GB RAM 8GB eMMC Flash Android/Linux/QNX/WinCE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1932 | Americas - 1 |
|
$304.0800 | Buy Now |
DISTI #
MCIMX6Q-SDB
|
Avnet Americas | Development Kits For i.MX6 Smart Devices Applications Processors - Boxed Product (Development Kits) (Alt: MCIMX6Q-SDB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$592.7169 / $683.5364 | Buy Now |
DISTI #
MCIMX6Q-SDB
|
Avnet Silica | Development Kits For i.MX6 Smart Devices Applications Processors (Alt: MCIMX6Q-SDB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |