Part Details for MCIMX6Q5EYM10ACR by NXP Semiconductors
Overview of MCIMX6Q5EYM10ACR by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Price & Stock for MCIMX6Q5EYM10ACR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCIMX6Q5EYM10ACR-ND
|
DigiKey | IC MPU I.MX6Q 1.0GHZ 624FCPBGA Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$62.6782 | Buy Now |
DISTI #
MCIMX6Q5EYM10ACR
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R - Tape and Reel (Alt: MCIMX6Q5EYM10ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$54.9654 / $63.3875 | Buy Now |
DISTI #
841-MCIMX6Q5EYM10ACR
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant | 0 |
|
$58.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$59.1100 | Buy Now |
DISTI #
MCIMX6Q5EYM10ACR
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R - Tape and Reel (Alt: MCIMX6Q5EYM10ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$54.9654 / $63.3875 | Buy Now |
DISTI #
MCIMX6Q5EYM10ACR
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R - Tape and Reel (Alt: MCIMX6Q5EYM10ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$54.9654 / $63.3875 | Buy Now |
DISTI #
MCIMX6Q5EYM10ACR
|
Avnet Silica | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R (Alt: MCIMX6Q5EYM10ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6Q5EYM10ACR
|
EBV Elektronik | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R (Alt: MCIMX6Q5EYM10ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX6Q5EYM10ACR
MCIMX6Q5EYM10ACR CAD Models
MCIMX6Q5EYM10ACR Part Data Attributes
|
MCIMX6Q5EYM10ACR
NXP Semiconductors
Buy Now
|
Compare Parts:
MCIMX6Q5EYM10ACR
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034, FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
Alternate Parts for MCIMX6Q5EYM10ACR
This table gives cross-reference parts and alternative options found for MCIMX6Q5EYM10ACR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6Q5EYM10ACR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6Q5EYM10AC | 64-BIT, 1000MHz, MICROPROCESSOR, PBGA624 | NXP Semiconductors | MCIMX6Q5EYM10ACR vs MCIMX6Q5EYM10AC |
MCIMX6Q5EYM10AER | Multifunction Peripheral | NXP Semiconductors | MCIMX6Q5EYM10ACR vs MCIMX6Q5EYM10AER |