There are no models available for this part yet.
Overview of MCIMX6Q5EZK08AE by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX6Q5EZK08AE by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC0412
|
Newark | I.mx6Q Pop Rom Perf Enhan/ Tray Rohs Compliant: Yes |Nxp MCIMX6Q5EZK08AE RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8900 | Buy Now | |
DISTI #
MCIMX6Q5EZK08AE-ND
|
DigiKey | IC MPU I.MX6Q 800MHZ 569MAPBGA Min Qty: 189 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$60.9635 | Buy Now | |
DISTI #
MCIMX6Q5EZK08AE
|
Avnet Americas | MPU i.MX6 Quad RISC 32-Bit 800MHz 1.8V/2.8V/3.3V 569-Pin LFBGA Tray - Trays (Alt: MCIMX6Q5EZK08AE) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 189 Partner Stock |
|
RFQ | ||
DISTI #
MCIMX6Q5EZK08AE
|
Avnet Americas | MPU i.MX6 Quad RISC 32-Bit 800MHz 1.8V/2.8V/3.3V 569-Pin LFBGA Tray - Trays (Alt: MCIMX6Q5EZK08AE) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$54.2331 | Buy Now | |
DISTI #
771-MCIMX6Q5EZK08AE
|
Mouser Electronics | Processors - Application Specialized i.MX6Q PoP ROM Perf Enhan RoHS: Compliant | 0 |
|
$67.0500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$65.0300 | Buy Now | ||
Rochester Electronics | i.MX6Q ROM Perf Enhan RoHS: Compliant Status: Active Min Qty: 1 | 189 |
|
$60.4600 / $71.1200 | Buy Now | ||
DISTI #
MCIMX6Q5EZK08AE
|
Avnet Silica | MPU i.MX6 Quad RISC 32-Bit 800MHz 1.8V/2.8V/3.3V 569-Pin LFBGA Tray (Alt: MCIMX6Q5EZK08AE) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MCIMX6Q5EZK08AE
|
EBV Elektronik | MPU i.MX6 Quad RISC 32-Bit 800MHz 1.8V/2.8V/3.3V 569-Pin LFBGA Tray (Alt: MCIMX6Q5EZK08AE) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MCIMX6Q5EZK08AE by NXP Semiconductors
Part Data Attributes for MCIMX6Q5EZK08AE by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
uPs/uCs/Peripheral ICs Type
|
SoC
|