Part Details for MCIMX6Q6AVT08ACR by NXP Semiconductors
Overview of MCIMX6Q6AVT08ACR by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX6Q6AVT08ACR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9794
|
Newark | I.mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes |Nxp MCIMX6Q6AVT08ACR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$102.0100 | Buy Now |
DISTI #
69W2569
|
Newark | I.mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624/ Reel Rohs Compliant: Yes |Nxp MCIMX6Q6AVT08ACR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$63.3100 / $64.3800 | Buy Now |
DISTI #
MCIMX6Q6AVT08ACR-ND
|
DigiKey | IC MPU I.MX6Q 852MHZ 624FCBGA Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$75.2266 | Buy Now |
DISTI #
MCIMX6Q6AVT08ACR
|
Avnet Americas | MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R - Tape and Reel (Alt: MCIMX6Q6AVT08ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$65.9696 / $76.0779 | Buy Now |
DISTI #
841-MCIMX6Q6AVT08ACR
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant | 0 |
|
$71.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$70.9400 | Buy Now |
DISTI #
MCIMX6Q6AVT08ACR
|
Avnet Americas | MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R - Tape and Reel (Alt: MCIMX6Q6AVT08ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$65.9696 / $76.0779 | Buy Now |
DISTI #
MCIMX6Q6AVT08ACR
|
Avnet Silica | MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R (Alt: MCIMX6Q6AVT08ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | SOC i.MX 6Quad ARM Cortex A9 0.04um Automotive 624-Pin FCBGA T/R / IC MPU I.MX6Q 852MHZ 624FCBGA | 2000 |
|
RFQ | |
DISTI #
MCIMX6Q6AVT08ACR
|
EBV Elektronik | MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R (Alt: MCIMX6Q6AVT08ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX6Q6AVT08ACR
MCIMX6Q6AVT08ACR CAD Models
MCIMX6Q6AVT08ACR Part Data Attributes:
|
MCIMX6Q6AVT08ACR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Q6AVT08ACR
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.225 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |