-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROPROCESSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6Q6AVT10AC by NXP Semiconductors is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3623
|
Newark | Microprocessor-Mpu, Arm Cortex A9, 1Ghz, Fcbga-624, Product Range:I.mx Family I.mx 6Quad Series Microprocessors, No. Of Cpu Cores:4Cores, Program Memory Size:-, Ic Case/Package:Fcpbga, No. Of Pins:624Pins, Supply Voltage Min:1.35V Rohs Compliant: Yes |Nxp MCIMX6Q6AVT10AC RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9500 | Buy Now |
DISTI #
MCIMX6Q6AVT10AC
|
Avnet Americas | MPUi.MX 6Quad RISC 32-Bit 1000MHz 1.2V/1.5V/1.35V 624-Pin FCBGA Tray - Trays (Alt: MCIMX6Q6AVT10AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$72.8103 / $75.8632 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
MCIMX6Q6AVT10AC
|
Avnet Silica | MPUi.MX 6Quad RISC 32-Bit 1000MHz 1.2V/1.5V/1.35V 624-Pin FCBGA Tray (Alt: MCIMX6Q6AVT10AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S233100301814
|
Chip1Stop | i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant pbFree: Yes Container: Tray | 300 |
|
$65.5000 / $94.5000 | Buy Now |
DISTI #
MCIMX6Q6AVT10AC
|
EBV Elektronik | MPUi.MX 6Quad RISC 32-Bit 1000MHz 1.2V/1.5V/1.35V 624-Pin FCBGA Tray (Alt: MCIMX6Q6AVT10AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 480 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6Q6AVT10AC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Q6AVT10AC
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24MHZ NOMINAL EXTERNAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MCIMX6Q6AVT10AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6Q6AVT10AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCIMX6Q6AVT10AD | NXP Semiconductors | $93.7103 | MICROPROCESSOR | MCIMX6Q6AVT10AC vs MCIMX6Q6AVT10AD |