Part Details for MCIMX6S1AVM08ACR by NXP Semiconductors
Overview of MCIMX6S1AVM08ACR by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX6S1AVM08ACR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2739
|
Newark | I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 800 Mhz,mapbga 624/Reel Rohs Compliant: Yes |Nxp MCIMX6S1AVM08ACR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$25.0300 | Buy Now |
DISTI #
MCIMX6S1AVM08ACR-ND
|
DigiKey | IC MPU I.MX6S 800MHZ 624MAPBGA Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$30.5844 | Buy Now |
DISTI #
MCIMX6S1AVM08ACR
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX6S1AVM08ACR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$26.0758 / $30.0713 | Buy Now |
DISTI #
841-MCIMX6S1AVM08ACR
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800 MHz,MAPBGA 624 RoHS: Compliant | 0 |
|
$30.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$28.0400 | Buy Now |
DISTI #
MCIMX6S1AVM08ACR
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX6S1AVM08ACR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$26.0758 / $30.0713 | Buy Now |
DISTI #
MCIMX6S1AVM08ACR
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX6S1AVM08ACR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$26.0758 / $30.0713 | Buy Now |
DISTI #
MCIMX6S1AVM08ACR
|
Avnet Silica | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R (Alt: MCIMX6S1AVM08ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6S1AVM08ACR
|
EBV Elektronik | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R (Alt: MCIMX6S1AVM08ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 250 |
|
RFQ |
Part Details for MCIMX6S1AVM08ACR
MCIMX6S1AVM08ACR CAD Models
MCIMX6S1AVM08ACR Part Data Attributes
|
MCIMX6S1AVM08ACR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S1AVM08ACR
NXP Semiconductors
IC MPU I.MX6S 800MHZ 624MAPBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |