Part Details for MCIMX6S5EVM10AD by NXP Semiconductors
Overview of MCIMX6S5EVM10AD by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX6S5EVM10AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-13628-ND
|
DigiKey | IC MPU I.MX6S 1GHZ 624MAPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
300 In Stock |
|
$30.7976 / $43.7200 | Buy Now |
DISTI #
MCIMX6S5EVM10AD
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 1 GHz, MAPBGA, 624 Pins - Trays (Alt: MCIMX6S5EVM10AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$26.0765 / $30.0720 | Buy Now |
DISTI #
771-MCIMX6S5EVM10AD
|
Mouser Electronics | Processors - Application Specialized i.MX 6S ROM Perf Enhan RoHS: Compliant | 0 |
|
$30.8000 / $43.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$28.0400 | Buy Now |
DISTI #
MCIMX6S5EVM10AD
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 1 GHz, MAPBGA, 624 Pins - Trays (Alt: MCIMX6S5EVM10AD) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 27 Partner Stock |
|
$26.0772 / $30.0729 | Buy Now |
DISTI #
MCIMX6S5EVM10AD
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 1 GHz, MAPBGA, 624 Pins - Trays (Alt: MCIMX6S5EVM10AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$26.0765 / $30.0720 | Buy Now |
DISTI #
MCIMX6S5EVM10AD
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 1 GHz, MAPBGA, 624 Pins - Trays (Alt: MCIMX6S5EVM10AD) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 27 Partner Stock |
|
$26.0772 / $30.0729 | Buy Now |
DISTI #
MCIMX6S5EVM10AD
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 1 GHz, MAPBGA, 624 Pins - Trays (Alt: MCIMX6S5EVM10AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$26.0765 / $30.0720 | Buy Now |
DISTI #
MCIMX6S5EVM10AD
|
Avnet Silica | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 1 GHz, MAPBGA, 624 Pins (Alt: MCIMX6S5EVM10AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | Silica - 60 |
|
Buy Now | |
DISTI #
MCIMX6S5EVM10AD
|
EBV Elektronik | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 1 GHz, MAPBGA, 624 Pins (Alt: MCIMX6S5EVM10AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX6S5EVM10AD
MCIMX6S5EVM10AD CAD Models
MCIMX6S5EVM10AD Part Data Attributes
|
MCIMX6S5EVM10AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S5EVM10AD
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6S5EVM10AD
This table gives cross-reference parts and alternative options found for MCIMX6S5EVM10AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6S5EVM10AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6S5EVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6S5EVM10AD vs MCIMX6S5EVM10AC |
935360463557 | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5EVM10AD vs 935360463557 |
935317895518 | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5EVM10AD vs 935317895518 |
MCIMX6S5EVM10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6S5EVM10AD vs MCIMX6S5EVM10AB |
MCIMX6S5DVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6S5EVM10AD vs MCIMX6S5DVM10AC |
935311117557 | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5EVM10AD vs 935311117557 |
935311117518 | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5EVM10AD vs 935311117518 |
935360456557 | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5EVM10AD vs 935360456557 |