Part Details for MCIMX6S7CVM08AB by NXP Semiconductors
Results Overview of MCIMX6S7CVM08AB by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6S7CVM08AB Information
MCIMX6S7CVM08AB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX6S7CVM08AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8720
|
Newark | Microprocessor-Mpu, Arm Cortex-A9, 800Mhz, Mapbga-624, Product Range:I.mx Family I.mx 6Solo Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:624Pins, No. Of I/O S:- Rohs Compliant: Yes |Nxp MCIMX6S7CVM08AB RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7000 | Buy Now |
DISTI #
79AH3870
|
Newark | I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 800Mhz, Mapbga 624 Rohs Compliant: Yes |Nxp MCIMX6S7CVM08AB RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0600 | Buy Now |
DISTI #
MCIMX6S7CVM08AB
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S7CVM08AB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$24.9216 / $26.2704 | Buy Now |
|
Rochester Electronics | i.MX6 Solo rev 1.1 RoHS: Compliant Status: Active Min Qty: 1 | 262 |
|
$25.9600 / $30.5400 | Buy Now |
DISTI #
MCIMX6S7CVM08AB
|
Avnet Silica | MPU iMX 6 RISC 32Bit 800MHz 18V25V28V315V 624Pin MAPBGA Tray (Alt: MCIMX6S7CVM08AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 60 |
|
Buy Now | |
DISTI #
MCIMX6S7CVM08AB
|
EBV Elektronik | MPU iMX 6 RISC 32Bit 800MHz 18V25V28V315V 624Pin MAPBGA Tray (Alt: MCIMX6S7CVM08AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | EBV - 23700 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 282 |
|
RFQ | |
|
LCSC | ARM-ASeries 800MHz SOT-1529-1 Microcontrollers (MCU/MPU/SOC) ROHS | 5 |
|
$33.3812 / $35.1468 | Buy Now |
Part Details for MCIMX6S7CVM08AB
MCIMX6S7CVM08AB CAD Models
MCIMX6S7CVM08AB Part Data Attributes
|
MCIMX6S7CVM08AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S7CVM08AB
NXP Semiconductors
32-BIT, 800MHz, RISC PROCESSOR, PBGA624
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |