Datasheets
MCIMX6S7CVM08AD by: NXP Semiconductors

Multifunction Peripheral

Part Details for MCIMX6S7CVM08AD by NXP Semiconductors

Overview of MCIMX6S7CVM08AD by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MCIMX6S7CVM08AD

Part # Distributor Description Stock Price Buy
DISTI # 30AC7400
Newark I.mx6 Solo Rom Perfenhan/Tray Rohs Compliant: Yes |Nxp MCIMX6S7CVM08AD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $29.9000
$29.9000 Buy Now
DISTI # MCIMX6S7CVM08AD-ND
DigiKey IC MPU I.MX6S 800MHZ 624MAPBGA Min Qty: 300 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 300 $32.1981
$32.1981 Buy Now
DISTI # MCIMX6S7CVM08AD
Avnet Americas MPU i.MX6S RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S7CVM08AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 300 $31.4396
  • 600 $30.7800
  • 1,200 $29.9005
  • 1,800 $29.4608
  • 2,400 $28.8013
  • 3,000 $28.1417
  • 30,000 $27.2623
$27.2623 / $31.4396 Buy Now
DISTI # 771-MCIMX6S7CVM08AD
Mouser Electronics Processors - Application Specialized i.MX6 Solo ROM PerfEnhan RoHS: Compliant 290
  • 1 $45.7000
  • 10 $37.0900
  • 100 $32.2000
$32.2000 / $45.7000 Buy Now
Future Electronics i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray 0
Tray
  • 300 $30.7800
$30.7800 Buy Now
Quest Components   1
  • 1 $29.5620
$29.5620 Buy Now
DISTI # MCIMX6S7CVM08AD
Avnet Americas MPU i.MX6S RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S7CVM08AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 300 $31.4396
  • 600 $30.7800
  • 1,200 $29.9005
  • 1,800 $29.4608
  • 2,400 $28.8013
  • 3,000 $28.1417
  • 30,000 $27.2623
$27.2623 / $31.4396 Buy Now
DISTI # MCIMX6S7CVM08AD
Avnet Americas MPU i.MX6S RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S7CVM08AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 300 $31.4396
  • 600 $30.7800
  • 1,200 $29.9005
  • 1,800 $29.4608
  • 2,400 $28.8013
  • 3,000 $28.1417
  • 30,000 $27.2623
$27.2623 / $31.4396 Buy Now
DISTI # MCIMX6S7CVM08AD
Avnet Silica MPU i.MX6S RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin MAPBGA Tray (Alt: MCIMX6S7CVM08AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days Silica - 0
Buy Now
DISTI # MCIMX6S7CVM08AD
EBV Elektronik MPU i.MX6S RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin MAPBGA Tray (Alt: MCIMX6S7CVM08AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days EBV - 120
Buy Now
DISTI # 2985234
Farnell MPU, 32BIT, 800MHZ, -40 TO 105DEG C RoHS: Compliant Min Qty: 300 Lead time: 19 Weeks, 1 Days Container: Each 0
  • 300 $31.0452
$31.0452 Buy Now
Flip Electronics Stock 263
RFQ

Part Details for MCIMX6S7CVM08AD

MCIMX6S7CVM08AD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCIMX6S7CVM08AD Part Data Attributes

MCIMX6S7CVM08AD NXP Semiconductors
Buy Now Datasheet
Compare Parts:
MCIMX6S7CVM08AD NXP Semiconductors Multifunction Peripheral
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description MABGA-624
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Factory Lead Time 18 Weeks
Samacsys Manufacturer NXP
Additional Feature 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE
JESD-30 Code S-PBGA-B624
JESD-609 Code e1
Length 21 mm
Moisture Sensitivity Level 3
Number of Terminals 624
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.6 mm
Supply Voltage-Max 1.5 V
Supply Voltage-Min 1.275 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 21 mm
uPs/uCs/Peripheral ICs Type SoC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCIMX6S7CVM08AD by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCIMX6S7CVM08AD by NXP Semiconductors

  • Please alert me when MCIMX6S7CVM08AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCIMX6S7CVM08AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCIMX6S7CVM08AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCIMX6S7CVM08AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCIMX6S7CVM08AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCIMX6S7CVM08AD by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: