-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC PROCESSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6U5DVM10AC by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2752
|
Newark | I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 1Ghz, Mapbga 624/ Tray Rohs Compliant: Yes |Nxp MCIMX6U5DVM10AC RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5000 | Buy Now |
DISTI #
98AC1683
|
Newark | I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 1Ghz, Mapbga 624 Rohs Compliant: Yes |Nxp MCIMX6U5DVM10AC RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5000 | Buy Now |
DISTI #
MCIMX6U5DVM10AC
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6U5DVM10AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$28.4577 / $29.6291 | Buy Now |
|
Ameya Holding Limited | i.MX6DL Series 3.3 V 1 GHz 32-Bit SMT Applications Processor - MAPBGA-624 | 3000 |
|
RFQ | |
DISTI #
MCIMX6U5DVM10AC
|
Avnet Silica | MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray (Alt: MCIMX6U5DVM10AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 1000 |
|
RFQ | ||
DISTI #
C1S233100352401
|
Chip1Stop | i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 RoHS: Compliant Container: Tray | 120 |
|
$26.3000 / $30.9000 | Buy Now |
DISTI #
MCIMX6U5DVM10AC
|
EBV Elektronik | MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray (Alt: MCIMX6U5DVM10AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 843 |
|
RFQ | |
|
LCSC | ARM-ASeries 1000MHz MAPBGA-624 Microcontrollers (MCU/MPU/SOC) ROHS | 98 |
|
$42.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6U5DVM10AC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6U5DVM10AC
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MCIMX6U5DVM10AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6U5DVM10AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XAM5718AABCXEA | Texas Instruments | Check for Price | Sitara Processor: ARM Cortex-A15 & DSP, Multimedia 760-FCBGA -40 to 105 | MCIMX6U5DVM10AC vs XAM5718AABCXEA |
AM4379BZDNA100 | Texas Instruments | $16.9886 | Sitara processor: Arm Cortex-A9, PRU-ICSS, EtherCAT, 3D graphics 491-NFBGA -40 to 105 | MCIMX6U5DVM10AC vs AM4379BZDNA100 |
MCIMX6X3EVN10AB | NXP Semiconductors | $30.9000 | RISC PROCESSOR | MCIMX6U5DVM10AC vs MCIMX6X3EVN10AB |
MCIMX6U5EVM10AC | NXP Semiconductors | $26.9871 | RISC PROCESSOR | MCIMX6U5DVM10AC vs MCIMX6U5EVM10AC |
AM4378BZDNA100 | Texas Instruments | $11.5459 | Sitara processor: Arm Cortex-A9, PRU-ICSS, 3D graphics 491-NFBGA -40 to 105 | MCIMX6U5DVM10AC vs AM4378BZDNA100 |
MCIMX6L3DVN10AC | NXP Semiconductors | $19.1804 | RISC Microprocessor | MCIMX6U5DVM10AC vs MCIMX6L3DVN10AC |
MCIMX6X3EVO10AB | NXP Semiconductors | Check for Price | RISC PROCESSOR | MCIMX6U5DVM10AC vs MCIMX6X3EVO10AB |
MCIMX6L2DVN10AC | NXP Semiconductors | $20.7150 | RISC Microprocessor | MCIMX6U5DVM10AC vs MCIMX6L2DVN10AC |
AM4378BZDN100 | Texas Instruments | $10.0400 | Sitara processor: Arm Cortex-A9, PRU-ICSS, 3D graphics 491-NFBGA 0 to 90 | MCIMX6U5DVM10AC vs AM4378BZDN100 |
MCIMX6X3CVO08AB | NXP Semiconductors | $30.0250 | RISC PROCESSOR | MCIMX6U5DVM10AC vs MCIMX6X3CVO08AB |