-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, PBGA624
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC4969
|
Newark | I.mx 6Dl Rom Perf Enhan/ Reel Rohs Compliant: Yes |Nxp MCIMX6U5DVM10ADR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5000 | Buy Now |
DISTI #
568-13634-1-ND
|
DigiKey | IC MPU I.MX6DL 1.0GHZ 624MAPBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$34.7542 / $49.6800 | Buy Now |
DISTI #
MCIMX6U5DVM10ADR
|
Avnet Americas | i.MX 6DualLite Applications Processor Dual Core 1GHz Speed 128kB SRAM 512KB Cache with VPU/GPU/MLB/without EPDC 2x ARM Cortex-A9 64-Bit DDR Surface Mount 624-Bump LFBGA T/R - Tape and Reel (Alt: MCIMX6U5DVM10ADR) Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 500 |
|
$29.6309 / $34.1711 | Buy Now |
DISTI #
MCIMX6U5DVM10ADR
|
Avnet Americas | i.MX 6DualLite Applications Processor Dual Core 1GHz Speed 128kB SRAM 512KB Cache with VPU/GPU/MLB/without EPDC 2x ARM Cortex-A9 64-Bit DDR Surface Mount 624-Bump LFBGA T/R - Tape and Reel (Alt: MCIMX6U5DVM10ADR) Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$29.6309 / $34.1711 | Buy Now |
DISTI #
771-MCIMX6U5DVM10ADR
|
Mouser Electronics | Processors - Application Specialized i.MX 6DL ROM Perf Enhan RoHS: Compliant | 0 |
|
$34.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$31.8700 | Buy Now |
DISTI #
MCIMX6U5DVM10ADR
|
Avnet Americas | i.MX 6DualLite Applications Processor Dual Core 1GHz Speed 128kB SRAM 512KB Cache with VPU/GPU/MLB/without EPDC 2x ARM Cortex-A9 64-Bit DDR Surface Mount 624-Bump LFBGA T/R - Tape and Reel (Alt: MCIMX6U5DVM10ADR) Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 500 |
|
$29.6309 / $34.1711 | Buy Now |
DISTI #
MCIMX6U5DVM10ADR
|
Avnet Americas | i.MX 6DualLite Applications Processor Dual Core 1GHz Speed 128kB SRAM 512KB Cache with VPU/GPU/MLB/without EPDC 2x ARM Cortex-A9 64-Bit DDR Surface Mount 624-Bump LFBGA T/R - Tape and Reel (Alt: MCIMX6U5DVM10ADR) Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$29.6309 / $34.1711 | Buy Now |
DISTI #
MCIMX6U5DVM10ADR
|
Avnet Silica | i.MX 6DualLite Applications Processor Dual Core 1GHz Speed 128kB SRAM 512KB Cache with VPU/GPU/MLB/without EPDC 2x ARM Cortex-A9 64-Bit DDR Surface Mount 624-Bump LFBGA T/R (Alt: MCIMX6U5DVM10ADR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6U5DVM10ADR
|
EBV Elektronik | i.MX 6DualLite Applications Processor Dual Core 1GHz Speed 128kB SRAM 512KB Cache with VPU/GPU/MLB/without EPDC 2x ARM Cortex-A9 64-Bit DDR Surface Mount 624-Bump LFBGA T/R (Alt: MCIMX6U5DVM10ADR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6U5DVM10ADR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6U5DVM10ADR
NXP Semiconductors
SoC, CMOS, PBGA624
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |