Part Details for MCIMX6U6AVM08AC by NXP Semiconductors
Results Overview of MCIMX6U6AVM08AC by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6U6AVM08AC Information
MCIMX6U6AVM08AC by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX6U6AVM08AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7318
|
Newark | Mpu, 32Bit, 800Mhz, Mapbga-624, Product Range:I.mx Family I.mx 6Duallite Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:624Pins, Mpu Case Style:Mapbga, Supply Voltage Min:1.275V, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX6U6AVM08AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.4600 / $36.9900 | Buy Now |
DISTI #
MCIMX6U6AVM08AC
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6U6AVM08AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$31.9754 / $34.2678 | Buy Now |
DISTI #
MCIMX6U6AVM08AC
|
Avnet Americas | I.MX 6 SERIES 32-BIT MPU, DUAL ARM CORTEX-A9 CORE, 800MHZ, MAPBGA 624 - Trays (Alt: MCIMX6U6AVM08AC) Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$32.6937 / $33.8409 | Buy Now |
|
Ameya Holding Limited | IC MPU I.MX6DL 800MHZ 624MAPBGA | 24 |
|
RFQ | |
DISTI #
MCIMX6U6AVM08AC
|
Avnet Silica | MPU iMX 6 RISC 32Bit 800MHz 18V25V28V315V 624Pin MAPBGA Tray (Alt: MCIMX6U6AVM08AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 60 |
|
Buy Now | |
DISTI #
MCIMX6U6AVM08AC
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 300 |
|
$31.9000 / $32.3000 | Buy Now |
DISTI #
MCIMX6U6AVM08AC
|
EBV Elektronik | MPU iMX 6 RISC 32Bit 800MHz 18V25V28V315V 624Pin MAPBGA Tray (Alt: MCIMX6U6AVM08AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 240 |
|
Buy Now | |
|
Flip Electronics | Stock | 2929 |
|
RFQ | |
|
LCSC | ARM-ASeries 800MHz MAPBGA-624(21x21) Microcontrollers (MCU/MPU/SOC) ROHS | 214 |
|
$23.3761 / $32.0391 | Buy Now |
|
Win Source Electronics | SOC i.MX 6DualLite ARM Cortex A9 0.04um Automotive 624-Pin MAP-BGA Tray / IC MPU I.MX6DL 800MHZ 624MAPBGA | 12500 |
|
$10.8333 / $13.9930 | Buy Now |
Part Details for MCIMX6U6AVM08AC
MCIMX6U6AVM08AC CAD Models
MCIMX6U6AVM08AC Part Data Attributes
|
MCIMX6U6AVM08AC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6U6AVM08AC
NXP Semiconductors
64-BIT, 800MHz, RISC PROCESSOR, PBGA2240
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6U6AVM08AC
This table gives cross-reference parts and alternative options found for MCIMX6U6AVM08AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6U6AVM08AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCIMX6U6AVM08AD | NXP Semiconductors | $47.4200 | RISC Microprocessor, 800MHz, CMOS, PBGA624 | MCIMX6U6AVM08AC vs MCIMX6U6AVM08AD |