Part Details for MCIMX6U6AVM08ACR by NXP Semiconductors
Results Overview of MCIMX6U6AVM08ACR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6U6AVM08ACR Information
MCIMX6U6AVM08ACR by NXP Semiconductors is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX6U6AVM08ACR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2756
|
Newark | I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 800Mhz, Mapbga 624/ Reel Rohs Compliant: Yes |Nxp MCIMX6U6AVM08ACR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$34.1300 | Buy Now |
DISTI #
MCIMX6U6AVM08ACR
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX6U6AVM08ACR) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$32.5056 / $34.2678 | Buy Now |
DISTI #
MCIMX6U6AVM08ACR
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX6U6AVM08ACR) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$32.6937 / $33.8409 | Buy Now |
|
Rochester Electronics | i.MX6 DualLite RoHS: Compliant Status: Active Min Qty: 1 | 8500 |
|
$33.8600 / $39.8300 | Buy Now |
DISTI #
MCIMX6U6AVM08ACR
|
Avnet Silica | MPU iMX 6 RISC 32Bit 800MHz 18V25V28V315V 624Pin MAPBGA TR (Alt: MCIMX6U6AVM08ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6U6AVM08ACR
|
EBV Elektronik | MPU iMX 6 RISC 32Bit 800MHz 18V25V28V315V 624Pin MAPBGA TR (Alt: MCIMX6U6AVM08ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 310 |
|
RFQ | |
|
Win Source Electronics | IC MPU I.MX6DL 800MHZ 624MAPBGA | 11830 |
|
$10.8333 / $13.9930 | Buy Now |
Part Details for MCIMX6U6AVM08ACR
MCIMX6U6AVM08ACR CAD Models
MCIMX6U6AVM08ACR Part Data Attributes
|
MCIMX6U6AVM08ACR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6U6AVM08ACR
NXP Semiconductors
IC MPU I.MX6DL 800MHZ 624MAPBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |