There are no models available for this part yet.
Overview of MCIMX6X1CVK08AC by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCIMX6X1CVK08AC by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AC7403
|
Newark | I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 800Mhz, Arm Cortex-M4 Core, 166Mhz, Bga/ Tray Rohs Compliant: Yes |Nxp MCIMX6X1CVK08AC RoHS: Compliant Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3700 | Buy Now | |
DISTI #
2832-MCIMX6X1CVK08AC-ND
|
DigiKey | IC MPU I.MX6SX 800MHZ 400MAPBGA Min Qty: 30 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
454 In Stock |
|
$22.9100 | Buy Now | |
DISTI #
MCIMX6X1CVK08AC-ND
|
DigiKey | IC MPU I.MX6SX 800MHZ 400MAPBGA Min Qty: 30 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.4734 | Buy Now | |
DISTI #
MCIMX6X1CVK08AC
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 800 MHz, MAPBGA, 400 Pins - Trays (Alt: MCIMX6X1CVK08AC) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 454 Partner Stock |
|
RFQ | ||
DISTI #
MCIMX6X1CVK08AC
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 800 MHz, MAPBGA, 400 Pins - Trays (Alt: MCIMX6X1CVK08AC) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$20.8292 | Buy Now | |
DISTI #
771-MCIMX6X1CVK08AC
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA RoHS: Compliant | 760 |
|
$25.1700 / $38.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$22.9100 | Buy Now | ||
DISTI #
MCIMX6X1CVK08AC
|
Avnet Silica | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 800 MHz, MAPBGA, 400 Pins (Alt: MCIMX6X1CVK08AC) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MCIMX6X1CVK08AC
|
EBV Elektronik | Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 800 MHz, MAPBGA, 400 Pins (Alt: MCIMX6X1CVK08AC) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 15 Weeks, 0 Days | EBV - 152 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 454 |
|
RFQ |
CAD Models for MCIMX6X1CVK08AC by NXP Semiconductors
Part Data Attributes for MCIMX6X1CVK08AC by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
NXP
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
uPs/uCs/Peripheral ICs Type
|
SoC
|