Part Details for MCIMX6Y1DVM05AA by NXP Semiconductors
Overview of MCIMX6Y1DVM05AA by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCIMX6Y1DVM05AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3372
|
Newark | I.mx 32-Bit Mpu, Arm Cortex-A7 Core, 500Mhz, 289Bga/ Tray Rohs Compliant: Yes |Nxp MCIMX6Y1DVM05AA Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 | Buy Now |
DISTI #
568-13766-ND
|
DigiKey | IC MPU I.MX6 528MHZ 289MAPBGA Min Qty: 760 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6100 | Buy Now |
DISTI #
MCIMX6Y1DVM05AA
|
Avnet Americas | MPU i.MX 6UltraLite RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 289-Pin MAPBGA Tray - Trays (Alt: MCIMX6Y1DVM05AA) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.1655 / $8.2228 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$7.8400 | Buy Now |
|
Rochester Electronics | MX6ULL - i.MX 32-bit MPU, ARM Cortex-A7 core, 500MHz, 289BGA RoHS: Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$8.0100 / $9.4200 | Buy Now |
DISTI #
MCIMX6Y1DVM05AA
|
Avnet Silica | MPU i.MX 6UltraLite RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 289-Pin MAPBGA Tray (Alt: MCIMX6Y1DVM05AA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 744 |
|
RFQ |
Part Details for MCIMX6Y1DVM05AA
MCIMX6Y1DVM05AA CAD Models
MCIMX6Y1DVM05AA Part Data Attributes
|
MCIMX6Y1DVM05AA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Y1DVM05AA
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-10-10 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.32 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |