Part Details for MCIMX6Y7DVM09AA by NXP Semiconductors
Overview of MCIMX6Y7DVM09AA by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCIMX6Y7DVM09AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3626
|
Newark | I.mx 32-Bit Mpu, Arm Cortex-A7 Core, 900Mhz, 289Bga/ Tray Rohs Compliant: Yes |Nxp MCIMX6Y7DVM09AA RoHS: Compliant Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 | Buy Now |
DISTI #
568-13378-ND
|
DigiKey | IC MPU I.MX6 900MHZ 289MAPBGA Min Qty: 760 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9876 | Buy Now |
DISTI #
MCIMX6Y7DVM09AA
|
Avnet Americas | i.MX 32-bit MPU, ARM Cortex-A7 core, 900MHz, 289BGA - Trays (Alt: MCIMX6Y7DVM09AA) Min Qty: 760 Package Multiple: 760 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.7180 | Buy Now |
DISTI #
841-MCIMX6Y7DVM09AA
|
Mouser Electronics | Processors - Application Specialized i.MX 32-bit MPU, ARM Cortex-A7 core, 900MHz, 289BGA RoHS: Compliant | 0 |
|
$10.8600 | Order Now |
|
Future Electronics | MCIMX6YxD Series 32 Bit 3.3 V 900 MHz i.MX 6ULL Application - MAPBGA-289 RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$8.9200 | Buy Now |
|
Rochester Electronics | Processors - Application Specialized i.MX 32-bit MPU ARM -A7 900MHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$8.7200 / $10.2600 | Buy Now |
DISTI #
MCIMX6Y7DVM09AA
|
Avnet Silica | i.MX 32-bit MPU, ARM Cortex-A7 core, 900MHz, 289BGA (Alt: MCIMX6Y7DVM09AA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCIMX6Y7DVM09AA
MCIMX6Y7DVM09AA CAD Models
MCIMX6Y7DVM09AA Part Data Attributes
|
MCIMX6Y7DVM09AA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Y7DVM09AA
NXP Semiconductors
I.MX 6ULL 900 MHZ CONSUMER WITH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-289 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.32 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.375 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |