-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4443
|
Newark | I.mx 7Ulp Mpu, Arm A7+M4/Tray Rohs Compliant: Yes |Nxp MCIMX7U5CVP06SD Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1800 / $17.9700 | Buy Now |
DISTI #
568-MCIMX7U5CVP06SD-ND
|
DigiKey | IC I.MX 7ULP MAPBGA 393 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
152 In Stock |
|
$16.9086 / $25.0200 | Buy Now |
DISTI #
MCIMX7U5CVP06SD
|
Avnet Americas | - Trays (Alt: MCIMX7U5CVP06SD) RoHS: Not Compliant Min Qty: 304 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$13.8394 / $15.9599 | Buy Now |
DISTI #
771-MCIMX7U5CVP06SD
|
Mouser Electronics | Processors - Application Specialized i.MX 7ULP MPU, ARM A7+M4 RoHS: Compliant | 0 |
|
$15.7700 / $25.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 304 Package Multiple: 152 Container: Tray | 0Tray |
|
$14.8900 | Buy Now |
|
Rochester Electronics | i.MX 7ULP MPU, ARM A7+M4 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$15.2200 / $17.9000 | Buy Now |
DISTI #
MCIMX7U5CVP06SD
|
Avnet Americas | - Trays (Alt: MCIMX7U5CVP06SD) RoHS: Not Compliant Min Qty: 304 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$13.8394 / $15.9599 | Buy Now |
DISTI #
MCIMX7U5CVP06SD
|
Avnet Americas | - Trays (Alt: MCIMX7U5CVP06SD) RoHS: Not Compliant Min Qty: 304 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$13.8394 / $15.9599 | Buy Now |
DISTI #
MCIMX7U5CVP06SD
|
Avnet Silica | (Alt: MCIMX7U5CVP06SD) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX7U5CVP06SD
|
EBV Elektronik | (Alt: MCIMX7U5CVP06SD) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX7U5CVP06SD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX7U5CVP06SD
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |