Part Details for MCIPTG23K-V by SPC Multicomp
Overview of MCIPTG23K-V by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIPTG23K-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5442
|
Newark | Switch, Spst, 0.05A, 12Vdc, Smd, Product Range:Mcipt Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Oval Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X W):3.8Mm X Rohs Compliant: Yes |Multicomp Pro MCIPTG23K-V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7310 / $1.0000 | Buy Now |
DISTI #
1605470RL
|
element14 Asia-Pacific | SWITCH, SPST, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 5916 |
|
$0.5452 | Buy Now |
DISTI #
1605470
|
element14 Asia-Pacific | SWITCH, SPST, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5916 |
|
$0.5452 / $0.8222 | Buy Now |
DISTI #
1605470
|
Farnell | SWITCH, SPST, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 5 Days Container: Cut Tape | 5916 |
|
$0.5283 / $0.8583 | Buy Now |
DISTI #
1605470RL
|
Farnell | SWITCH, SPST, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 5 Days Container: Reel | 5916 |
|
$0.5283 / $0.7504 | Buy Now |