Part Details for MCK-2V by TE Connectivity
Overview of MCK-2V by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EMA270S00020BJ | Renesas Electronics Corporation | MCK-RA6T2 Renesas Flexible Motor Control Kit for RA6T2 MCU Group |
Price & Stock for MCK-2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1038
|
Newark | 1000V, Stub Connection, Feeder #12-4 |Energydivision Te Connectivity MCK-2V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Motor Splice Cover - Feeder: #12-#4 - Cap Length: 3.4" - Kit of 3 RoHS: Compliant |
21 On Order |
|
$41.5800 / $54.5900 | Buy Now |
|
Master Electronics | Heat Shrink Motor Splice Cover - Feeder: #12-#4 - Cap Length: 3.4" - Kit of 3 RoHS: Compliant |
21 On Order |
|
$41.5800 / $54.5900 | Buy Now |