Part Details for MCKK1608TR24MN by TAIYO YUDEN
Overview of MCKK1608TR24MN by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCKK1608TR24MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6745
|
Newark | Inductor, Shielded, 0.24Uh, 2.6A, 0603, Inductance:0.24µh, Dc Resistance Max:0.038Ohm, Self Resonant Frequency:-, Dc Current Rating:2.6A, Inductor Case/Package:0603 [1608 Metric], Product Range:Mcoil Mc Series, Core Material:Metal Rohs Compliant: Yes |Taiyo Yuden MCKK1608TR24MN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2750 |
|
$0.0920 | Buy Now |
DISTI #
57AC5946
|
Newark | Inductor, mcoil High Current,0.24Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MCKK1608TR24MN RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
587-5971-1-ND
|
DigiKey | FIXED IND 240NH 2.6A 38 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71 In Stock |
|
$0.1035 / $0.3200 | Buy Now |
DISTI #
95AJ6745
|
Avnet Americas | Ind Chip Power Chip Molded Multi-Layer 240nH 20% 1MHz Metal 2.6A 0603 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 95AJ6745) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 2750 Partner Stock |
|
$0.2100 / $0.3430 | Buy Now |
DISTI #
MCKK1608TR24MN
|
Avnet Americas | Ind Chip Power Chip Molded Multi-Layer 240nH 20% 1MHz Metal 2.6A 0603 Emboss T/R - Tape and Reel (Alt: MCKK1608TR24MN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1502 | Buy Now |
DISTI #
963-MCKK1608TR24MN
|
Mouser Electronics | Power Inductors - SMD 963-LSCNB1608KKTR24M RPLCMT PN 0603 0.24uH 20% 2.6A 38mOhms RoHS: Compliant | 0 |
|
$0.1030 / $0.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1192 / $0.1365 | Buy Now |
DISTI #
76917786
|
Verical | Inductor Power Chip Multi-Layer 0.24uH 20% 1MHz Metal 2.6A 0.038Ohm DCR 0603 T/R Min Qty: 544 Package Multiple: 1 | Americas - 2750 |
|
$0.1305 / $0.1390 | Buy Now |
Part Details for MCKK1608TR24MN
MCKK1608TR24MN CAD Models
MCKK1608TR24MN Part Data Attributes
|
MCKK1608TR24MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCKK1608TR24MN
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MCKK1608TR24MN
This table gives cross-reference parts and alternative options found for MCKK1608TR24MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCKK1608TR24MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLCNB1608KKTR24MA | General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal Core-Core, SMD, 0603, CHIP | TAIYO YUDEN | MCKK1608TR24MN vs LLCNB1608KKTR24MA |